09155123102 | Harting

Socket contact insert, 12 pole + PE, unequipped, crimp connection, with PE contact, 09155123102

Order No.: 42P3401
EAN: 5713140186736
MPN:
09155123102
09 15 512 3102
Series: Han F+B
09155123102 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.0137 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
55.01 € *
Price list
Quantity
Price per unit*
1 pcs.
55.0137 €
2 pcs.
53.4905 €
5 pcs.
52.0387 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact Insert, 09155123102, Harting

Insert, Crimp termination, female, Polycarbonate (PC), RAL 7032 (pebble grey), Contacts: 12, Conductor cross-section: 0.14-4 mm².

Technical specifications
Filter Property Value
Version socket contact insert
Additional parts unequipped
Contact connection crimp connection
Pin number 12 pole + PE
PE contact Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No