09155123002 | Harting
Pin contact insert, 12 pole + PE, unequipped, crimp connection, with PE contact, 09155123002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.0137 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
55.01 € *
Price list
Quantity
Price per unit*
1 pcs.
55.0137 €
2 pcs.
53.4905 €
5 pcs.
52.0387 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact Insert, 09155123002, Harting
Insert, Crimp termination, male, Polycarbonate (PC), RAL 7032 (pebble grey), Contacts: 12, Conductor cross-section: 0.14-4 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 12 pole + PE | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |