09155052701 | Harting
Socket contact insert, 5 pole + PE, equipped, screw connection, with PE contact, 09155052701
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8857 € *
Available: 1 pcs.
Total Price:
17.89 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8857 €
10 pcs.
16.7671 €
25 pcs.
16.2673 €
50 pcs.
15.1130 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact Insert, 09155052701, Harting
Insert, screw termination, female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Contacts: 5, Conductor cross-section: 0.75-2.5 mm², copper alloy, silver plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 5 pole + PE | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |