09150033101 | Harting

Socket contact insert, 3A, 1 pole, unequipped, crimp connection, 09150033101

Order No.: 44F0807
EAN: 4099889773187
MPN:
09150033101
09 15 003 3101
Series: Han Brid
09150033101 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.1733 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.17 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1733 €
10 pcs.
12.3522 €
25 pcs.
11.9714 €
50 pcs.
11.1384 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09150033101, Harting

Insert, Crimp termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Size: 3 A, Contacts: 1, 4, 8, + shielding + 2 power contacts, Conductor cross-section: 0.14 - 2.5 mm²

Technical specifications
Filter Property Value
Version socket contact insert
Shell size 3A
Additional parts unequipped
Contact connection crimp connection
Pin number 1 pole
PE contact No
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes