09150033002 | Harting
Pin contact insert, 3A, 8 pole, crimp connection, 09150033002
Order No.: 45F0787
EAN: 5713140186644
MPN:
09150033002
Han-Brid Quintax M snap-fit
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4712 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
12.47 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4712 €
10 pcs.
11.6977 €
25 pcs.
11.3407 €
50 pcs.
10.5434 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin insert, 09150033002, Harting
Pin insert, Crimp termination, Polycarbonate (PC), pebble grey, Contacts: 1, 4, 8, + shielding + 2 power contacts, Conductor cross-section: 0.14 - 2.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 3A | |
| Contact connection | crimp connection | |
| Pin number | 8 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |