09150033001 | Harting
Pin contact insert, 3A, 1 pole, unequipped, crimp connection, 09150033001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1733 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
13.17 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1733 €
10 pcs.
12.3522 €
25 pcs.
11.9714 €
50 pcs.
11.1384 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09150033001, Harting
Insert, Crimp termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Size: 3 A, Contacts: 1, 4, 8, + shielding + 2 power contacts, Conductor cross-section: 0.14 - 2.5 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 3A | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 1 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |