09150013023 | Harting

Pin contact insert, 1 pole, unequipped, crimp connection, 09150013023

Order No.: 44F0794
EAN: 4099889773149
MPN:
09150013023
09 15 001 3023
Series: Han E Coax
09150013023 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.1082 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.11 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1082 €
5 pcs.
25.8706 €
10 pcs.
25.1090 €
25 pcs.
23.3954 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 15 001 3023, Harting

Crimp termination, Male, Contacts: 1, + shielding, Conductor cross-section: 0.14-4 mm², Rated current: 16 A, Polycarbonate (PC), RAL 7032 (pebble grey)

Technical Data

  • Contact design: Pin Insert
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 85 °C
  • Rated current: 16 A
  • Rated voltage: 50 V
  • PE contact: No
  • Colour: gray
Technical specifications
Filter Property Value
Version pin contact insert
Additional parts unequipped
Contact connection crimp connection
Pin number 1 pole
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes