09149312001 | Harting

Socket/pin contact insert, Pneumatic cube, large tab, 1 pole, unequipped, 09149312001

Order No.: 42F622
EAN: 4099891618957
MPN:
09149312001
09 14 931 2001
Series: Han Domino
09149312001 Harting Contact Inserts Image 1
09149312001 Harting Contact Inserts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2487 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2487 €
10 pcs.
3.0345 €
50 pcs.
2.9393 €
100 pcs.
2.6894 €
*incl. VAT plus shipping costs
Subject to prior sale

Insert pneumatics, 09149312001, Harting

Insert pneumatics, Large tab, Pin, Socket, Contacts: 1, Polycarbonate (PC), blue. For a complete module, one cube with a small tab and one cube with a large tab are required. Cube inserts can be configured with pins or sockets, as well as data, power, signal or pneumatic connectors. Of course, dummy cube inserts (placeholders) are also available.

Technical specifications
Filter Property Value
Version socket/pin contact insert
Shell size Pneumatic cube, large tab
Additional parts unequipped
Pin number 1 pole
PE contact No
Logistics
Property Value
Country of origin RO
Customs tariff number 85389099
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes