09149311001 | Harting
Socket/pin contact insert, Pneumatic cube, small tab, 1 pole, unequipped, 09149311001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2487 € *
Available: 18 pcs.
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2487 €
10 pcs.
3.0345 €
50 pcs.
2.9393 €
100 pcs.
2.6894 €
*incl. VAT plus shipping costs
Subject to prior sale
Insert pneumatics, 09149311001, Harting
Insert pneumatics, Small tab, Pin, Socket, Contacts: 1, Polycarbonate (PC), blue. For a complete module, one cube with a small tab and one cube with a large tab are required. Cube inserts can be configured with pins or sockets, as well as data, power, signal or pneumatic connectors. Of course, dummy cube inserts (placeholders) are also available.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket/pin contact insert | |
| Shell size | Pneumatic cube, small tab | |
| Additional parts | unequipped | |
| Pin number | 1 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |