09149212001 | Harting

Pin contact insert, M12 cube, large, 1 pole, equipped, 09149212001

Order No.: 42F619
EAN: 4099891618926
MPN:
09149212001
09 14 921 2001
Series: Han Domino
09149212001 Harting Contact Inserts Image 1
09149212001 Harting Contact Inserts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4510 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
10 pcs.
3.2249 €
50 pcs.
3.1297 €
100 pcs.
2.8560 €
*incl. VAT plus shipping costs
Subject to prior sale

Insert M12, 09149212001, Harting

Insert M12, Large tab, Pin, Contacts: 1, Polycarbonate (PC), RAL 7032 (pebble gray)

Technical specifications
Filter Property Value
Version pin contact insert
Shell size M12 cube, large
Additional parts equipped
Pin number 1 pole
PE contact No
Logistics
Property Value
Country of origin RO
Customs tariff number 85389099
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes