09149211101 | Harting
Socket contact insert, M12 cube, small, 1 pole, equipped, 09149211101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4510 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
10 pcs.
3.2249 €
50 pcs.
3.1297 €
100 pcs.
2.8560 €
*incl. VAT plus shipping costs
Subject to prior sale
Insert M12, 09149211101, Harting
Insert M12, Small tab, Socket, Contacts: 1, Polycarbonate (PC), RAL 7032 (pebble gray)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | M12 cube, small | |
| Additional parts | equipped | |
| Pin number | 1 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |