09149161001 | Harting
Pin contact insert, HD cube, small tab, 16 pole, unequipped, crimp connection, 09149161001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2483 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.25 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2483 €
10 pcs.
3.9865 €
25 pcs.
3.8556 €
50 pcs.
3.5938 €
*incl. VAT plus shipping costs
Subject to prior sale
Insert, 09149161001, Harting
Insert, Small tab, Crimp connection, Pin, Contacts: 16, Conductor cross section: 0.09 - 0.5 mm², Rated current: 4 A, Polycarbonate (PC), RAL 7032 (pebble gray). For a complete module, one cube with a small tab and one cube with a large tab are required. Cube inserts can be configured with pins or sockets, as well as data, power, signal or pneumatic connectors. Of course, dummy cube inserts (placeholders) are also available.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | HD cube, small tab | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 16 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |