09149042001 | Harting
Pin contact insert, EE cube, large tab, 4 pole, unequipped, crimp connection, 09149042001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0460 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.7961 €
25 pcs.
3.6771 €
50 pcs.
3.4153 €
*incl. VAT plus shipping costs
Subject to prior sale
Insert, 09149042001, Harting
Insert, Large tab, Crimp connection, Pin, Contacts: 4, Conductor cross section: 0.14 - 4 mm², Rated current: 16 A, Polycarbonate (PC), RAL 7032 (pebble gray). For a complete module, one cube with a small tab and one cube with a large tab are required. Cube inserts can be configured with pins or sockets, as well as data, power, signal or pneumatic connectors. Of course, dummy cube inserts (placeholders) are also available.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | EE cube, large tab | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 4 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |