09149041001 | Harting

Pin contact insert, EE cube, small tab, 4 pole, unequipped, crimp connection, 09149041001

Order No.: 42F604
EAN: 4099891618780
MPN:
09149041001
09 14 904 1001
Series: Han Domino
09149041001 Harting Contact Inserts Image 1
09149041001 Harting Contact Inserts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0460 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.7961 €
25 pcs.
3.6771 €
50 pcs.
3.4153 €
*incl. VAT plus shipping costs
Subject to prior sale

Insert, 09149041001, Harting

Insert, Small tab, Crimp connection, Pin, Contacts: 4, Conductor cross section: 0.14 - 4 mm², Rated current: 16 A, Polycarbonate (PC), RAL 7032 (pebble gray). For a complete module, one cube with a small tab and one cube with a large tab are required. Cube inserts can be configured with pins or sockets, as well as data, power, signal or pneumatic connectors. Of course, dummy cube inserts (placeholders) are also available.

Technical specifications
Filter Property Value
Version pin contact insert
Shell size EE cube, small tab
Additional parts unequipped
Contact connection crimp connection
Pin number 4 pole
PE contact No
Logistics
Property Value
Country of origin RO
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15