09149002000 | Harting
Dummy cube, Dummy cube, large Tab, non equipped, 09149002000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1301 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
1.9992 €
50 pcs.
1.9397 €
100 pcs.
1.7731 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09149002000, Harting
Domino module, Large tab, Empty, Pin socket. For a complete module, one cube with a small tab and one cube with a large tab are required. Dummy Cube inserts can be configured with pins or sockets, as well as data, power, signal or pneumatic connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | blind module | |
| Shell size | Domino Modul | |
| Additional parts | unequipped | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |