09148812806 | Harting

Socket contact insert, M12, X coding, 8 pole, unequipped, crimp connection, 09148812806

Order No.: 42P3393
EAN: 5713140187832
MPN:
09148812806
09 14 881 2806
Series: Han Modular
09148812806 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.6623 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
40.66 € *
Price list
Quantity
Price per unit*
1 pcs.
40.6623 €
5 pcs.
38.8059 €
10 pcs.
37.6635 €
25 pcs.
35.0931 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact Insert, 09148812806, Harting

Insert, Crimp termination, female, Liquid-crystal polymer (LCP), Rated current: 0.5 A, Contacts: 8+shielding, Conductor cross-section: 0.08-0.25 mm².

Technical specifications
Filter Property Value
Version socket contact insert
Shell size M12, X coding
Additional parts unequipped
Contact connection crimp connection
Pin number 8 pole
Special Contacts shielding
PE contact No
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15