09148812405 | Harting

Socket contact insert, M12, D coding, 4 pole, unequipped, crimp connection, 09148812405

Order No.: 42P3387
EAN: 5713140187788
MPN:
09148812405
09 14 881 2405
Series: Han Modular
09148812405 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.5838 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
28.58 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5838 €
5 pcs.
27.2867 €
10 pcs.
26.4894 €
25 pcs.
24.6687 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact Insert, 09148812405, Harting

Insert, Crimp termination, female, Liquid-crystal polymer (LCP), Rated current: 4 A, Contacts: 4+shielding, Conductor cross-section: 0.13-0.82 mm².

Technical specifications
Filter Property Value
Version socket contact insert
Shell size M12, D coding
Additional parts unequipped
Contact connection crimp connection
Pin number 4 pole
Special Contacts shielding
PE contact No
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No