09148811806 | Harting
Pin contact insert, M12, X coding, 8 pole, unequipped, crimp connection, 09148811806
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.2700 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
39.27 € *
Price list
Quantity
Price per unit*
1 pcs.
39.2700 €
5 pcs.
37.4850 €
10 pcs.
36.3902 €
25 pcs.
33.8912 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact Insert, 09148811806, Harting
Insert, Crimp termination, male, Liquid-crystal polymer (LCP), Rated current: 0.5 A, Contacts: 8+shielding, Conductor cross-section: 0.08-0.25 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | M12, X coding | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 8 pole | |
| Special Contacts | shielding | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |