09148811406 | Harting
Pin contact insert, M12, D coding, 4 pole, unequipped, crimp connection, 09148811406
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.6544 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
30.65 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6544 €
5 pcs.
29.2621 €
10 pcs.
28.3934 €
25 pcs.
26.4537 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09148811406, Harting
Insert, crimp termination, male, Liquid crystal polymer (LCP), Contacts: 4+shielding, Conductor cross-section: 0.13-0.82 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | M12, D coding | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 4 pole | |
| Special Contacts | shielding | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |