09148211805 | Harting
Pin contact insert, M12, A-coding, 8 pole, crimp connection, 09148211805
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.9797 € *
Standard delivery time from the manufacturer is: 10 Weeks
Contact insert, 09148211805, Harting
Inserts, Crimp termination, Male, Liquid crystal polymer (LCP), Contacts: 8 + shielding.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | M12, A-coding | |
| Contact connection | crimp connection | |
| Pin number | 8 pole | |
| Special Contacts | shielding | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |