09142083132 | Harting

Socket contact insert, 8 pole, unequipped, crimp connection, 09142083132

Order No.: 42P4723
EAN: 5713140187597
MPN:
09142083132
09 14 208 3132
Series: Han Modular
09142083132 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.1284 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
36.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
36.1284 €

Contact insert, 09142083132, Harting

Crimp termination, female, Contacts: 8+shielding, Conductor cross-section: 0.09-0.52 mm², Rated current: 5 A, Polycarbonate (PC), RAL 7032 (pebble grey).

Technical specifications
Filter Property Value
Version socket contact insert
Additional parts unequipped
Contact connection crimp connection
Pin number 8 pole
Special Contacts shielding
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No