09142083116 | Harting

Pin contact insert, 8 pole, unequipped, crimp connection, 09142083116

Order No.: 44F0712
EAN: 4099889773064
MPN:
09142083116
09 14 208 3116
Series: Han Modular
09142083116 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.5675 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
39.57 € *
Price list
Quantity
Price per unit*
1 pcs.
39.5675 €
5 pcs.
37.7706 €
10 pcs.
36.6520 €
25 pcs.
34.1411 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 14 208 3116, Harting

Crimp termination, Female, Contacts: 8, + shielding, Conductor cross-section: 0.14-2.5 mm², Rated current: 10 A, Polycarbonate (PC), RAL 7032 (pebble grey)

Technical Data

  • Contact design: Pin Insert
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 85 °C
  • Rated current: 10 A
  • Rated voltage: 50 V
  • PE contact: No
  • Colour: gray
Technical specifications
Filter Property Value
Version pin contact insert
Additional parts unequipped
Contact connection crimp connection
Pin number 8 pole
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes