09142083111 | Harting
Socket contact insert, 8 pole, unequipped, crimp connection, 09142083111
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.5675 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
39.57 € *
Price list
Quantity
Price per unit*
1 pcs.
39.5675 €
5 pcs.
37.7706 €
10 pcs.
36.6520 €
25 pcs.
34.1411 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 14 208 3111, Harting
Crimp termination, Female, Contacts: 8, + shielding, Conductor cross-section: 0.09-0.52 mm², Rated current: 5 A, Polycarbonate (PC), RAL 7032 (pebble grey)
Technical Data
- Contact design: Socket Insert
- min. Operating temperature: -40 °C
- max. Operating temperature: 85 °C
- Rated current: 5 A
- Rated voltage: 50 V
- PE contact: No
- Colour: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 8 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |