09142083032 | Harting
Pin contact insert, 8 pole, unequipped, crimp connection, 09142083032
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.8428 € *
Standard delivery time from the manufacturer is: 4 Weeks
Contact insert, 09142083032, Harting
Crimp termination, male, Contacts: 8+shielding, Conductor cross-section: 0.09-0.52 mm², Rated current: 5 A, Polycarbonate (PC), RAL 7032 (pebble grey).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 8 pole | |
| Special Contacts | shielding | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |