09142083022 | Harting

Pin contact insert, 8 pole, unequipped, crimp connection, 09142083022

Order No.: 42P4711
EAN: 5713140187658
MPN:
09142083022
09 14 208 3022
Series: Han HMC
09142083022 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.9471 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
42.95 € *
Price list
Quantity
Price per unit*
1 pcs.
42.9471 €
5 pcs.
40.9955 €
10 pcs.
39.7817 €
25 pcs.
37.0566 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09142083022, Harting

Crimp termination, male, Contacts: 8+shielding, Conductor cross-section: 0.14-2.5 mm², Rated current: 10 A, Polycarbonate (PC), RAL 7032 (pebble grey).

Technical specifications
Filter Property Value
Version pin contact insert
Additional parts unequipped
Contact connection crimp connection
Pin number 8 pole
Special Contacts shielding
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes