09142083017 | Harting
Pin contact insert, 8 pole, unequipped, crimp connection, 09142083017
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.3275 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
44.33 € *
Price list
Quantity
Price per unit*
1 pcs.
44.3275 €
5 pcs.
42.3164 €
10 pcs.
41.0669 €
25 pcs.
38.2585 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09142083017, Harting
Crimp termination, male, Contacts: 8+shielding, Conductor cross-section: 0.14-2.5 mm², Rated current: 10 A, Polycarbonate (PC), RAL 7032 (pebble grey).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 8 pole | |
| Special Contacts | shielding | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |