09142083012 | Harting
Pin contact insert, 8 pole, unequipped, crimp connection, 09142083012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.9820 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
44.98 € *
Price list
Quantity
Price per unit*
1 pcs.
44.9820 €
5 pcs.
42.9352 €
10 pcs.
41.6738 €
25 pcs.
38.8178 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 14 208 3012, Harting
Crimp termination, Male, Contacts: 8, + shielding, Conductor cross-section: 0.09-0.52 mm², Rated current: 5 A, Polycarbonate (PC), RAL 7032 (pebble grey)
Technical Data
- Contact design: Pin Insert
- min. Operating temperature: -40 °C
- max. Operating temperature: 85 °C
- Rated current: 5 A
- Rated voltage: 50 V
- PE contact: No
- Colour: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 8 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |