09140423101 | Harting
Socket contact insert, DD, 42 pole, unequipped, crimp connection, 09140423101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7346 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
8.73 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7346 €
10 pcs.
8.1872 €
25 pcs.
7.9373 €
50 pcs.
7.3780 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 14 042 3101, Harting
Han DD Quad module, Crimp termination, Female, Contacts: 42, Conductor cross-section: 0.14-2.5 mm², Rated current: 10 A, Liquid crystal polymer (LCP)
Technical Data
- Contact design: Socket Insert
- Shell size: DD
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 10 A
- Rated voltage: 150 V
- PE contact: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | DD | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 42 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |