09140363101 | Harting

Full high density module, socket, 36 pole, unequipped, crimp connection, 09140363101

Order No.: 45F6098
EAN: 4099889780833
MPN:
09140363101
09 14 036 3101
Series: Han Modular
09140363101 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6636 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.66 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6636 €
10 pcs.
7.1876 €
25 pcs.
6.9615 €
50 pcs.
6.4736 €
*incl. VAT plus shipping costs
Subject to prior sale

Han modular connector, 09140363101, Harting

Han full high density module, Crimp, ingle module, Crimp termination, Female, Contacts: 36, Conductor cross-section: 0.09 -0.52 mm², Rated current: ‌4 A, Material: poleycarbonatee (PC), RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Version full high density module, socket
Additional parts unequipped
Contact connection crimp connection
Pin number 36 pole
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes