09140363002 | Harting

Pin contact insert, 36 pole, unequipped, crimp connection, 09140363002

Order No.: 42P4789
EAN: 5713140184657
MPN:
09140363002
09 14 036 3002
Series: Han Modular
09140363002 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6390 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6390 €
10 pcs.
9.0440 €
25 pcs.
8.7703 €
50 pcs.
8.1515 €
*incl. VAT plus shipping costs
Subject to prior sale

Module for industrial connectors, 09140363002, Harting

Han DD module, double module, crimp termination, male, Contacts: 36, Conductor cross-section: 0.14-2.5 mm², Rated current: 10 A, Polycarbonate (PC).

Technical specifications
Filter Property Value
Version pin contact insert
Additional parts unequipped
Contact connection crimp connection
Pin number 36 pole
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes