09140363001 | Harting
Full high density module, pin, 36 pole, unequipped, crimp connection, 09140363001
Unit Price (€ / pc.)
7.6636 € *
Available: 4 pcs.
Total Price:
7.66 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6636 €
10 pcs.
7.1876 €
25 pcs.
6.9615 €
50 pcs.
6.4736 €
*incl. VAT plus shipping costs
Subject to prior sale
Han modular connector, 09140363001, Harting
Han full high density module, Crimp, ingle module, Crimp termination, Male, Contacts: 36, Conductor cross-section: 0.09 -0.52 mm², Rated current: 4 A, Material: poleycarbonatee (PC), RAL 7032 (pebble grey)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | full high density module, pin | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 36 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |