09140273114 | Harting

High density shielded module, socket, 27 pole, unequipped, crimp connection, 09140273114

Order No.: 42P4787
EAN: 5713140184763
MPN:
09140273114
09 14 027 3114
Series: Han Modular
09140273114 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.6095 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
53.61 € *
Price list
Quantity
Price per unit*
1 pcs.
53.6095 €
2 pcs.
52.1220 €
5 pcs.
50.7059 €
*incl. VAT plus shipping costs
Subject to prior sale

Shielded module, 09140273114, Harting

Han High density shielded module, single module, crimp termination, female, Contacts: 27 +shielding, Conductor cross-section: 0.13-0.33 mm².

Technical specifications
Filter Property Value
Version high density shielded module, socket
Additional parts unequipped
Contact connection crimp connection
Pin number 27 pole
Special Contacts shielding
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes