09140273022 | Harting
Shielded module basic plus, pin, 27 pole, unequipped, crimp connection, 09140273022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8036 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
14.80 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8036 €
10 pcs.
13.8754 €
25 pcs.
13.4589 €
50 pcs.
12.5069 €
*incl. VAT plus shipping costs
Subject to prior sale
Shielded module, 09140273022, Harting
Han Shielded module basic plus, single module, with 360° shielding element, crimp termination, male, Contacts: 27 +shielding, Conductor cross-section: 0.09-0.52 mm², Rated current: 4 A, Polycarbonate (PC), RAL 7032 (pebble grey).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | shielded module basic plus, pin | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 27 pole | |
| Special Contacts | shielding | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |