09140273021 | Harting

Shielded module basic, pin, 27 pole, unequipped, crimp connection, 09140273021

Order No.: 42P4793
EAN: 5713140184985
MPN:
09140273021
09 14 027 3021
Series: Han Modular
09140273021 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.3522 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
12.35 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3522 €
10 pcs.
11.5787 €
25 pcs.
11.2336 €
50 pcs.
10.4363 €
*incl. VAT plus shipping costs
Subject to prior sale

Shielded module, 09140273021, Harting

Han Shielded module basic, single module, with 180° shielding element, crimp termination, male, Contacts: 27 +shielding, Conductor cross-section: 0.09-0.52 mm², Rated current: 4 A, Polycarbonate (PC), RAL 7032 (pebble grey).

Technical specifications
Filter Property Value
Version shielded module basic, pin
Additional parts unequipped
Contact connection crimp connection
Pin number 27 pole
Special Contacts shielding
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes