09140273014 | Harting
High density shielded module, pin, 27 pole, unequipped, crimp connection, 09140273014
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.4897 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
55.49 € *
Price list
Quantity
Price per unit*
1 pcs.
55.4897 €
2 pcs.
53.9546 €
5 pcs.
52.4909 €
*incl. VAT plus shipping costs
Subject to prior sale
Shielded module, 09140273014, Harting
Han High density shielded module, single module, crimp termination, male, Contacts: 27 +shielding, Conductor cross-section: 0.13-0.33 mm², Rated current: 2 A, Liquid crystal polymer (LCP).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high density shielded module, pin | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 27 pole | |
| Special Contacts | shielding | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |