09140273013 | Harting
High density shielded module, pin, 27 pole, unequipped, crimp connection, 09140273013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.8292 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
69.83 € *
Price list
Quantity
Price per unit*
1 pcs.
69.8292 €
2 pcs.
67.8895 €
5 pcs.
66.0569 €
*incl. VAT plus shipping costs
Subject to prior sale
Shielded module, 09140273013, Harting
Han High density shielded module, single module, crimp termination, male, Contacts: 27 +shielding, Conductor cross-section: 0.13-0.33 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high density shielded module, pin | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 27 pole | |
| Special Contacts | shielding | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |