09140253101 | Harting

Socket contact insert, 25 pole, unequipped, crimp connection, 09140253101

Order No.: 44F0697
EAN: 4099889772999
MPN:
09140253101
09 14 025 3101
Series: Han Modular
09140253101 Harting Contact Inserts
Image may differ
Unit Price (€ / pc.)
7.0924 € *
Available: 4 pcs.
Total Price:
7.09 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0924 €
10 pcs.
6.6521 €
25 pcs.
6.4498 €
50 pcs.
5.9857 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 14 025 3101, Harting

Han High Density module, Crimp termination, Female, Contacts: 25, Conductor cross-section: 0.09-0.52 mm², Rated current: 4 A, Polycarbonate (PC), RAL 7032 (pebble grey)

Technical Data

  • Contact design: Socket Insert
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 4 A
  • Rated voltage: 50 V
  • PE contact: No
Technical specifications
Filter Property Value
Version socket contact insert
Additional parts unequipped
Contact connection crimp connection
Pin number 25 pole
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes