09140203114 | Harting
Socket contact insert, 20 pole, unequipped, crimp connection, 09140203114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.0376 € *
Available: 4 pcs.
Total Price:
25.04 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0376 €
5 pcs.
23.8952 €
10 pcs.
23.1931 €
25 pcs.
21.6104 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09140203114, Harting
Crimp termination, female, Contacts: 20+shielding, Conductor cross-section: 0.09-0.52 mm², Rated current: 4 A, Polycarbonate (PC).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 20 pole | |
| Special Contacts | shielding | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |