09140203101 | Harting

Socket contact insert, 20 pole, unequipped, crimp connection, 09140203101

Order No.: 44F0677
EAN: 4099889772968
MPN:
09140203101
09 14 020 3101
Series: Han Modular
09140203101 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.4819 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.48 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4819 €
10 pcs.
14.5180 €
25 pcs.
14.0777 €
50 pcs.
13.0781 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 14 020 3101, Harting

Han EEE module, Crimp termination, Female, Contacts: 20, Conductor cross-section: 0.14-4 mm², Rated current: 16 A, Polycarbonate (PC), RAL 7032 (pebble grey)

Technical Data

  • Contact design: Socket Insert
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 16 A
  • Rated voltage: 500 V
  • PE contact: No
  • Colour: gray
Technical specifications
Filter Property Value
Version socket contact insert
Additional parts unequipped
Contact connection crimp connection
Pin number 20 pole
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes