09140203014 | Harting

Pin contact insert, 20 pole, unequipped, crimp connection, 09140203014

Order No.: 42P4703
EAN: 5713140187726
MPN:
09140203014
09 14 020 3014
Series: Han Modular
09140203014 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.6917 € *
Available: 2 pcs.
Total Price:
26.69 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6917 €
5 pcs.
25.4779 €
10 pcs.
24.7282 €
25 pcs.
23.0384 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09140203014, Harting

Crimp termination, male, Contacts: 20+shielding, Conductor cross-section: 0.09-0.52 mm², Rated current: 4 A, Polycarbonate (PC), RAL 7032 (pebble grey).

Technical specifications
Filter Property Value
Version pin contact insert
Additional parts unequipped
Contact connection crimp connection
Pin number 20 pole
Special Contacts shielding
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes