09140153101 | Harting

Socket contact insert, 15 pole, unequipped, crimp connection, 09140153101

Order No.: 44F0658
EAN: 4099889772913
MPN:
09140153101
09 14 015 3101
Series: Han Yellock
09140153101 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.1384 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
11.14 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1384 €
10 pcs.
10.4363 €
25 pcs.
10.1150 €
50 pcs.
9.4129 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 14 015 3101, Harting

Insert, Multiplier block, Crimp termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Contacts: 15, Conductor cross-section: 0.14-4 mm²

Technical Data

  • Contact design: Socket Insert
  • Material: Thermoplastic
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 16 A
  • Rated voltage: 500 V
  • PE contact: No
  • Colour: gray
Technical specifications
Filter Property Value
Version socket contact insert
Additional parts unequipped
Contact connection crimp connection
Pin number 15 pole
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes