09140124501 | Harting

Pin contact insert, 12 pole, unequipped, crimp connection, 09140124501

Order No.: 44F0655
EAN: 4099889772883
MPN:
09140124501
09 14 012 4501
Series: Han Modular
09140124501 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.4589 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
13.46 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4589 €
10 pcs.
12.6140 €
25 pcs.
12.2332 €
50 pcs.
11.3764 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 14 012 4501, Harting

Han Multi module, acc. to DIN 41626, Male, Contacts: 12, Rated current: 1.5 A, Polycarbonate (PC), RAL 7032 (pebble grey)

Technical Data

  • Contact design: Pin Insert
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 1.5 A
  • Rated voltage: 50 V
  • PE contact: No
  • Colour: gray
Technical specifications
Filter Property Value
Version pin contact insert
Additional parts unequipped
Contact connection crimp connection
Pin number 12 pole
Special Contacts coaxial
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes