09140122732 | Harting
Socket contact insert, DD, 12 pole, equipped, spring connection, 09140122732
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0400 € *
Available: 1 pcs.
Total Price:
19.04 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0400 €
5 pcs.
18.1713 €
10 pcs.
17.6477 €
25 pcs.
16.4339 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 14 012 2732, Harting
Han DD module, Han-Quick Lock termination, Female, Contacts: 12, Conductor cross-section: 0.25-1.5 mm², Rated current: 10 A, Polycarbonate (PC), RAL 7032 (pebble grey), Copper alloy, Silver plated
Technical Data
- Contact design: Socket Insert
- Shell size: DD
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 10 A
- Rated voltage: 250 V
- PE contact: No
- Colour: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | DD | |
| Additional parts | equipped | |
| Contact connection | spring connection | |
| Pin number | 12 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |