09140122632 | Harting
Pin contact insert, DD, 12 pole, equipped, spring connection, 09140122632
Unit Price (€ / pc.)
19.3494 € *
Available: 4 pcs.
Total Price:
19.35 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3494 €
10 pcs.
18.1356 €
25 pcs.
17.5882 €
50 pcs.
16.3506 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 14 012 2632, Harting
Han DD module, Han-Quick Lock termination, Male, Contacts: 12, Conductor cross-section: 0.25-1.5 mm², Rated current: 10 A, Polycarbonate (PC), RAL 7032 (pebble grey), Copper alloy, Silver plated
Technical Data
- Contact design: Pin Insert
- Shell size: DD
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 10 A
- Rated voltage: 250 V
- PE contact: No
- Colour: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | DD | |
| Additional parts | equipped | |
| Contact connection | spring connection | |
| Pin number | 12 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |