09140093101 | Harting
Socket contact insert, 9 pole, unequipped, crimp connection, 09140093101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.8012 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.80 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8012 €
5 pcs.
19.8611 €
10 pcs.
19.2661 €
25 pcs.
17.9571 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09 14 009 3101, Harting
Han D-Sub module, Crimp termination, Female, Contacts: 9, Conductor cross-section: 0.08-0.52 mm², Rated current: 5 A, Polycarbonate (PC), Zinc die-cast, RAL 7032 (pebble grey)
Technical Data
- Contact design: Socket Insert
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 5 A
- Rated voltage: 50 V
- PE contact: No
- Colour: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 9 pole | |
| Special Contacts | D-Sub | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |