09140085101 | Harting
Socket contact insert, EE module, 8 pole, push-in, 09140085101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.5418 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
14.54 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5418 €
10 pcs.
13.6374 €
25 pcs.
13.2209 €
50 pcs.
12.2927 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-In Module, 09140085101, Harting
Han EE module, Single module, Push-In, Female, Contacts: 8, Polycarbonate (PC), RAL 7032 (pebble grey).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | EE module | |
| Contact connection | push-in | |
| Pin number | 8 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |