09140083142 | Harting
Socket contact insert, 8 pole, equipped, quick connection, 09140083142
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.6409 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
34.64 € *
Price list
Quantity
Price per unit*
1 pcs.
34.6409 €
5 pcs.
33.0701 €
10 pcs.
32.0943 €
25 pcs.
29.9047 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09140083142, Harting
Fast termination, female, Contacts: 8+shielding, Rated current: 10 A, Polycarbonat (PC), RAL 7032 (pebble grey).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | equipped | |
| Contact connection | quick connection | |
| Pin number | 8 pole | |
| Special Contacts | shielding | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |