09140083135 | Harting
Socket contact insert, 8 pole, unequipped, crimp connection, 09140083135
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.3918 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
32.39 € *
Price list
Quantity
Price per unit*
1 pcs.
32.3918 €
5 pcs.
30.9162 €
10 pcs.
30.0118 €
25 pcs.
27.9531 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09140083135, Harting
Crimp termination, female, Contacts: 8+shielding, Conductor cross-section: 0.09-0.52 mm², Rated current: 5 A, Polycarbonate (PC), RAL 7032 (pebble grey).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 8 pole | |
| Special Contacts | shielding | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |