09140083134 | Harting
Socket contact insert, 8 pole, unequipped, crimp connection, 09140083134
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.8448 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
30.84 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8448 €
5 pcs.
29.4406 €
10 pcs.
28.5719 €
25 pcs.
26.6203 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09140083134, Harting
Crimp termination, female, Contacts: 8+shielding, Conductor cross-section: 0.09-0.52 mm², Rated current: 5 A, Polycarbonate (PC), RAL 7032 (pebble grey).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 8 pole | |
| Special Contacts | shielding | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |