09140083117 | Harting

Socket contact insert, 8 pole, unequipped, crimp connection, 09140083117

Order No.: 44F0632
EAN: 4099889772746
MPN:
09140083117
09 14 008 3117
Series: Han Modular
09140083117 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.8329 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.83 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8329 €
5 pcs.
29.4287 €
10 pcs.
28.5600 €
25 pcs.
26.6084 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09 14 008 3117, Harting

Crimp termination, Female, Contacts: 8, + shielding, Conductor cross-section: 0.14-2.5 mm², Rated current: 10 A, Polycarbonate (PC), RAL 7032 (pebble grey)

Technical Data

  • Contact design: Socket Insert
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 85 °C
  • Rated current: 10 A
  • Rated voltage: 50 V
  • PE contact: No
  • Colour: gray
Technical specifications
Filter Property Value
Version socket contact insert
Additional parts unequipped
Contact connection crimp connection
Pin number 8 pole
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes